text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC2020IYDT

100 V, precision, bidirectional current sense amplifier

Product Specification Section
STMicroelectronics TSC2020IYDT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
Slew Rate-Nom: 2.4V/µs
Input Offset Voltage-Max: 400µV
Gain Bandwidth Product: 700kHz
Average Bias Current-Max: 230µA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 112dB
Operating Temp Range: -40°C to +125°C
Output Current: 10mA to 25mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.01
USD
Quantity
Unit Price
1
$3.01
15
$2.74
75
$2.58
250
$2.46
1,250+
$2.30