Manufacturer Part #
TSC2020IYDT
100 V, precision, bidirectional current sense amplifier
Product Specification Section
STMicroelectronics TSC2020IYDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSC2020IYDT - Technical Attributes
Attributes Table
Amplifier Type: | Current Sense |
No of Channels: | 1 |
Slew Rate-Nom: | 2.4V/µs |
Input Offset Voltage-Max: | 400µV |
Gain Bandwidth Product: | 700kHz |
Average Bias Current-Max: | 230µA |
Supply Voltage: | 2.7V to 5.5V |
Common Mode Rejection Ratio: | 112dB |
Operating Temp Range: | -40°C to +125°C |
Output Current: | 10mA to 25mA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.41
15
$1.36
75
$1.34
250
$1.32
1,250+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount