text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB182IYST

Amplifiers and Comparators-AMPLI

Product Specification Section
STMicroelectronics TSB182IYST - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 2
Slew Rate-Nom: 2V/µs
Input Offset Voltage-Max: 20µV
Gain Bandwidth Product: 3MHz
Average Bias Current-Max: 500pA
Supply Voltage: 4V to 36V
Common Mode Rejection Ratio: 150dB
Supply Current: 670µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 138dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 58°
Output Current: 27mA
Package Style:  MiniSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
269
USA:
269
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.33
USD
Quantity
Unit Price
1
$1.33
15
$1.29
100
$1.26
400
$1.24
2,000+
$1.21