Manufacturer Part #
TSB182IYST
Amplifiers and Comparators-AMPLI
Product Specification Section
STMicroelectronics TSB182IYST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSB182IYST - Technical Attributes
Attributes Table
Amplifier Type: | Zero Drift |
No of Channels: | 2 |
Slew Rate-Nom: | 2V/µs |
Input Offset Voltage-Max: | 20µV |
Gain Bandwidth Product: | 3MHz |
Average Bias Current-Max: | 500pA |
Supply Voltage: | 4V to 36V |
Common Mode Rejection Ratio: | 150dB |
Supply Current: | 670µA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 138dB |
Operating Temp Range: | -40°C to +125°C |
Phase Margin: | 58° |
Output Current: | 27mA |
Package Style: | MiniSO-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
Germany (Online Only):
300
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1+
$2.24
Product Variant Information section
Available Packaging
Package Qty:
2 per
Package Style:
MiniSO-8
Mounting Method:
Surface Mount