text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB182IYST

Amplifiers and Comparators-AMPLI

Product Specification Section
STMicroelectronics TSB182IYST - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 2
Slew Rate-Nom: 2V/µs
Input Offset Voltage-Max: 20µV
Gain Bandwidth Product: 3MHz
Average Bias Current-Max: 500pA
Supply Voltage: 4V to 36V
Common Mode Rejection Ratio: 150dB
Supply Current: 670µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 138dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 58°
Output Current: 27mA
Package Style:  MiniSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,560.00
USD
Quantity
Unit Price
4,000+
$0.89