Manufacturer Part #
MCP6271T-E/OT
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
Microchip MCP6271T-E/OT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected MCP13xx, MCP1824, MCP3021Axx, MCP3221Axx, MCP6xx, TC10xx, TC118xx, TC122xx, TC20xx, TC218xx and TC74Axx device families available in 6L and 5L SOT-23 packages assembled at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.
PCN Status:Initial NotificationDescription of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected MCP11xxx, MCP60xxx, MCP61xxx, MCP62xxx, MCP64xxx, MCP65xxx, MCP6Gxxx, MCP6Lxxx, and TC127xxx device families available in 6L and 5L SOT-23 package assembled at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.
Part Status:
Microchip MCP6271T-E/OT - Technical Attributes
Amplifier Type: | General Purpose |
No of Channels: | 1 |
Slew Rate-Nom: | 0.9V/µs |
Input Offset Voltage-Max: | 3mV |
Gain Bandwidth Product: | 2MHz |
Average Bias Current-Max: | 1pA |
Supply Voltage: | 2V to 6V |
Common Mode Rejection Ratio: | 85dB |
Supply Current: | 170µA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 90dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 110dB |
Phase Margin: | 65° |
Low Noise: | 20nV/√Hz |
Output Current: | 25mA |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
The MCP6271 family of operational amplifiers (op amps) provide wide bandwidth for the current. This family has a 2 MHz Gain Bandwidth Product (GBWP) and a 65° Phase Margin. This family also operates from a single supply voltage as low as 2.0 V, while drawing 170 μA (typical) quiescent current.
The MCP6271 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV. This family of op amps is designed with Microchip’s advanced CMOS process. The MCP6275 has a Chip Select input (CS) for dual op amps in an 8-pin package and is manufactured by cascading two op amps (the output of op amp A connected to the non-inverting input of op amp B). The CS input puts the device in low power mode. The MCP6271 family operates over the Extended Temperature Range of –40°C to +125°C, with a power supply range of 2.0 V to 6.0 V.
Features:
- Gain Bandwidth Product: 2 MHz (typical)
- Supply Current: IQ = 170 μA (typical)
- Supply Voltage: 2.0 V to 6.0 V
- Rail-to-Rail Input/Output
- Extended Temperature Range: –40°C to +125°C
- Available in Single, Dual and Quad Packages
- Parts with Chip Select (CS)
- Single (MCP6273)
- Dual (MCP6275)
Applications:
- Automotive
- Portable Equipment
- Photodiode Amplifier
- Analog Filters
- Notebooks and PDAs
- Battery Powered Systems
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount