![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
MCP6271-E/P
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-8LD
Microchip MCP6271-E/P - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Microchip MCP6271-E/P - Technical Attributes
Amplifier Type: | General Purpose |
No of Channels: | 1 |
Slew Rate-Nom: | 0.9V/µs |
Input Offset Voltage-Max: | 3mV |
Gain Bandwidth Product: | 2MHz |
Average Bias Current-Max: | 1pA |
Supply Voltage: | 2V to 6V |
Common Mode Rejection Ratio: | 85dB |
Supply Current: | 170µA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 90dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 110dB |
Phase Margin: | 65° |
Low Noise: | 20nV/√Hz |
Output Current: | 25mA |
Package Style: | PDIP-8 |
Mounting Method: | Through Hole |
Features & Applications
The MCP6271 family of operational amplifiers (op amps) provide wide bandwidth for the current. This family has a 2 MHz Gain Bandwidth Product (GBWP) and a 65° Phase Margin. This family also operates from a single supply voltage as low as 2.0 V, while drawing 170 μA (typical) quiescent current.
The MCP6271/1R/2/3/4/5 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV. This family of op amps is designed with Microchip’s advanced CMOS process. The MCP6275 has a Chip Select input (CS) for dual op amps in an 8-pin package and is manufactured by cascading two op amps (the output of op amp A connected to the non-inverting input of op amp B). The CS input puts the device in low power mode. The MCP6271 family operates over the Extended Temperature Range of –40°C to +125°C, with a power supply range of 2.0 V to 6.0 V.
Features:
- Gain Bandwidth Product: 2 MHz (typical)
- Supply Current: IQ = 170 μA (typical)
- Supply Voltage: 2.0 V to 6.0 V
- Rail-to-Rail Input/Output
- Extended Temperature Range: –40°C to +125°C
- Available in Single, Dual and Quad Packages
- Parts with Chip Select (CS)
- Single (MCP6273)
- Dual (MCP6275)
Applications:
- Automotive
- Portable Equipment
- Photodiode Amplifier
- Analog Filters
- Notebooks and PDAs
- Battery Powered Systems
View the complete product family of MCP6271 series Operational Amplifiers
Available Packaging
Package Qty:
60 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole