text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6271-E/SN

MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6271-E/SN - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.9V/µs
Input Offset Voltage-Max: 3mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP6271-E/SN is a part of MCP6271 Series Operational Amplifier. It can sustain a standard temperature ranging from -40 to 125°C It comes in 8 pin SOIC package.

Features:

  • Gain Bandwidth Product: 2 MHz (typical)
  • Supply Current: IQ = 170 μA (typical)
  • Supply Voltage: 2.0 V to 6.0 V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: –40°C to +125°C
  • Available in Single, Dual and Quad Packages
  • Parts with Chip Select (CS)
    • Single (MCP6273)
    • Dual (MCP6275)

Application:

  • Automotive
  • Portable Equipment
  • Photodiode Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery Powered Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
800
Multiple Of:
100
Total
$472.00
USD
Quantity
Unit Price
100
$0.605
400
$0.59
1,000
$0.575
2,500
$0.565
4,000+
$0.55
Product Variant Information section