Manufacturer Part #
LM2904PT
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2350 |
Product Specification Section
STMicroelectronics LM2904PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM2904PT - Technical Attributes
Attributes Table
Amplifier Type: | Low Power |
No of Channels: | 2 |
Slew Rate-Nom: | 0.6V/µs |
Input Offset Voltage-Max: | 7mV |
Gain Bandwidth Product: | 1.1MHz |
Average Bias Current-Max: | 150pA |
Supply Voltage: | 3V to 30V |
Common Mode Rejection Ratio: | 85dB |
Supply Current: | 1.2mA |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 100dB |
Low Noise: | 55nV/√Hz |
Output Current: | 60mA |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The LM2904PT is a Low-power dual independent, high gain, internally frequency-compensated operational amplifiers designed specifically for automotive and industrial control systems.
Features:
- Internally frequency-compensated
- Large DC voltage gain: 100 dB
- Wide bandwidth (unity gain): 1.1 MHz
- Very low supply current/amplifier
- Low input bias current: 20 nA
- Low input offset current: 2 nA
- Input common-mode voltage range includes negative rail
- Differential input voltage range equal to the power supply voltage
- Large output voltage swing 0 V to (VCC+ -1.5 V)
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
256,000
Germany (Online Only):
256,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0429
12,000
$0.0419
20,000
$0.0415
80,000
$0.0402
120,000+
$0.0395
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.113 / Stock: 8,000 Qty: 4,000+$0.113 Stock: 8,000
- Reel Qty: 4,000+ / Unit Price: $0.113 / Stock: 0 Qty: 4,000+$0.113 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $0.113 / Stock: 0 Qty: 4,000+$0.113 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0429 / Stock: 256,000 Qty: 4,000+$0.0429 Stock: 256,000
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount