LM2904DT in Reel by STMicroelectronics | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2904DT

LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
STMicroelectronics LM2904DT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 1.1MHz
Average Bias Current-Max: 150pA
Supply Voltage: 3V to 30V
Common Mode Rejection Ratio: 85dB
Supply Current: 1.2mA
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Low Noise: 55nV/√Hz
Output Current: 60mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The ST LM2904DT is a High Gain Low Power Dual Operational Amplifier. It is offered in an 8 pin SOIC package.

The operational amplifier is arguably the most useful single device in analog electronic circuitry. With only a handful of external components, it can be made to perform a wide variety of analog signal processing tasks. It is also quite affordable. Op-amps are often referred to as the workhorse of the analog design world

Future offers one of the widest selections of operational amplifiers (op amps) in the industry. Our offering encompasses, current-sense amplifiers, and comparators for audio and video applications, battery and power management, and signal conditioning.

This circuit consists of two independent, high gain, internally frequency compensated operational amplifiers which were designed specifically for automotive and industrial control system. It operates from a single power supply over a wide range of voltages. The low power supply drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op-amp circuits which now can be more easily implemented in single power supply systems. For example, these circuits can be directly supplied from the standard +5 V which is used in logic systems and will easily provide the required interface electronics without requiring any additional power supply. In the linear mode the input common-mode voltage range includes ground and the output voltage can also swing to ground, even though operated from a single power supply.

Read More...
Pricing Section
Global Stock:
77,500
USA:
77,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.25
USD
Quantity
Unit Price
2,500
$0.0729
7,500
$0.071
10,000
$0.0705
25,000
$0.069
37,500+
$0.0675