text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2904D

LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
STMicroelectronics LM2904D - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 7mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The LM2904D circuit consists of two independent, high gain, internally frequency-compensated operational amplifiers designed specifically for automotive and industrial control systems. It operates from a single power supply over a wide range of voltages. The low power supply drain is independent of the magnitude of the power supply voltage.

Features:

  • Internally frequency-compensated
  • Large DC voltage gain: 100 dB
  • Wide bandwidth (unity gain): 1.1 MHz (temperature compensated)
  • Very low supply current/op (500 μA) essentially independent of supply voltage
  • Low input bias current: 20 nA (temperature compensated)
  • Low input offset current: 2 nA
  • Input common-mode voltage range includes negative rail
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing 0 V to (VCC+ -1.5 V)

 View the Complete family of LM2904 Amplifiers

Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,540.00
USD
Quantity
Web Price
100
$1.27
4,000
$1.25
6,000
$1.24
8,000
$1.24
10,000+
$1.22
Product Variant Information section