Manufacturer Part #
LF347DT
LF347 Series 18V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-14
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics LF347DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LF347DT - Technical Attributes
Attributes Table
Amplifier Type: | J-Fet |
No of Channels: | 4 |
Slew Rate-Nom: | 16V/µs |
Input Offset Voltage-Max: | 10mV |
Gain Bandwidth Product: | 4MHz |
Average Bias Current-Max: | 200pA |
Supply Voltage: | ±18V |
Power Dissipation: | 680mW |
Common Mode Rejection Ratio: | 86dB |
Supply Current: | 1.4mA |
Power Supply Rejection Ratio: | 86dB |
Operating Temp Range: | 0°C to 70°C |
Phase Margin: | 45° |
Low Noise: | 15nV/√Hz |
Output Current: | 60mA |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The LF347DT is a High speed wide bandwidth quad j-fet operational amplifiers incorporating well matched, high voltage J–FET and bipolar transistors in a monolithic integrated circuit.
Features:
- Low power Consuption
- Wide Common-Mode (Up to Vcc +) And Differential Voltage Range
- Low Input Bias And Offset Current
- Output Short Circuit Protection
- High Input Impedence J-FET Input Stage
- Internal Freaquency Compensation
- Latch Up Free Operation
- High Slew Rate : 16 V/ms (typ)
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.177
5,000
$0.174
7,500
$0.173
10,000
$0.172
12,500+
$0.169
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 7,500+ / Unit Price: $0.177 / Stock: 0 Qty: 2,500+$0.177 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.143 / Stock: 5,000 Qty: 2,500+$0.143 Stock: 5,000
- Reel Qty: 2,500+ / Unit Price: $0.177 / Stock: 17,500 Qty: 2,500+$0.177 Stock: 17,500
- Reel Qty: 7,500+ / Unit Price: $0.143 / Stock: 0 Qty: 2,500+$0.143 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount