Manufacturer Part #
LF347D
LF347 Series 18V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-14
Product Specification Section
STMicroelectronics LF347D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LF347D - Technical Attributes
Attributes Table
No of Channels: | 4 |
Slew Rate-Nom: | 16V/µs |
Input Offset Voltage-Max: | 10mV |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
10,100
Germany (Online Only):
10,100
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$0.275
250
$0.27
1,250
$0.26
7,500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount