text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics LF347DT - Technical Attributes
Attributes Table
Amplifier Type: J-Fet
No of Channels: 4
Slew Rate-Nom: 16V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 4MHz
Average Bias Current-Max: 200pA
Supply Voltage: ±18V
Power Dissipation: 680mW
Common Mode Rejection Ratio: 86dB
Supply Current: 1.4mA
Power Supply Rejection Ratio: 86dB
Operating Temp Range: 0°C to 70°C
Phase Margin: 45°
Low Noise: 15nV/√Hz
Output Current: 60mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The LF347DT is a High speed wide bandwidth quad j-fet operational amplifiers incorporating well matched, high voltage J–FET and bipolar transistors in a monolithic integrated circuit.

Features:

  • Low power Consuption
  • Wide Common-Mode (Up to Vcc +) And Differential Voltage Range
  • Low Input Bias And Offset Current
  • Output Short Circuit Protection
  • High Input Impedence J-FET Input Stage
  • Internal Freaquency Compensation
  • Latch Up Free Operation
  • High Slew Rate : 16 V/ms (typ)

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$357.50
USD
Quantity
Unit Price
2,500
$0.143
5,000
$0.141
7,500
$0.14
12,500
$0.139
25,000+
$0.136