Manufacturer Part #
TDA7266M
TDA7266M Series 18 V 7 W Through Hole Mono Bridge Amplifier - Multiwatt 15
Product Specification Section
STMicroelectronics TDA7266M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics TDA7266M - Technical Attributes
Attributes Table
Type: | Class AB |
No of Channels: | 1 |
Output Type: | Mono |
Gain: | 26dB |
Supply Voltage-Max: | 18V |
Output Power: | 7W |
Output Impedance: | 8Ω |
Operating Temp Range: | 0°C to 70°C |
Power Supply Rejection Ratio: | 56dB |
Total Harmonic Distortion: | 0.05% |
Package Style: | MULTIWATT-15 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$2.38
100
$2.34
250
$2.31
625
$2.29
1,000+
$2.25
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
MULTIWATT-15
Mounting Method:
Through Hole