text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7266M

TDA7266M Series 18 V 7 W Through Hole Mono Bridge Amplifier - Multiwatt 15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TDA7266M - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 1
Output Type: Mono
Gain: 26dB
Supply Voltage-Max: 18V
Output Power: 7W
Output Impedance:
Operating Temp Range: 0°C to 70°C
Power Supply Rejection Ratio: 56dB
Total Harmonic Distortion: 0.05%
Package Style:  MULTIWATT-15
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
Total
$2,670.00
USD
Quantity
Unit Price
500
$2.70
1,000
$2.67
1,500+
$2.65
Product Variant Information section