text.skipToContent text.skipToNavigation

Référence fabricant

520-021

TO-5 Mount .350 in Diameter .023 in Thick Nylon Perm-O-Pad

Modèle ECAD:
Nom du fabricant: Bivar
Emballage standard:
Product Variant Information section
Code de date: 2530
Product Specification Section
Bivar 520-021 - Caractéristiques techniques
Attributes Table
Material: Natural Nylon
Fonctionnalités et applications

Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

Series: The Perm-O-Pad Series of plastic nylon spacers is the perfect solution in providing space between the board and the component.  This high quality washer comes in assorted dimensions to best fit your applications needs.

The 520-021 is a TO-5 Mount 0.350 inch Diameter 0.023 inch Thick Nylon Perm-O-Pad
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1000
Multiples de :
500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
136,00 $
USD
Quantité
Prix unitaire
150
$0.141
300
$0.139
750
$0.136
1 500
$0.134
3 000+
$0.13
Product Variant Information section