2337822-2 in Reel by TE Connectivity | Pulse Transformers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2337822-2

100 MHz 350 uH 1.5 kV SMT 10/100 Single Discrete Ethernet Magnetic

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
TE Connectivity 2337822-2 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

Industrial discrete magnetics products from TE Connectivity (TE) provide flexibility to designers of equipment that includes embedded Ethernet interfaces, enabling them to realize improved transmission characteristics and meet over-voltage requirements.

APPLICATIONS
• Programmable logic controllers
• I/O modules
• Servo drives
• Industrial PCs
• Other industrial equipment

FEATURES
• 1,500V ACrms dielectric withstanding
• Supports voltage- or current-mode applications
• Three-wire choke for Power-over-Ethernet interfaces
• Compatible with reflow soldering profiles at 260°C
• Supplied in surface-mount and optional through-hole packages

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,431.00
USD
Quantity
Unit Price
450+
$3.18
Product Variant Information section