PS1240P02BT in Ammo Pack by TDK | Buzzers and Indicators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PS1240P02BT

PS Series Ø12.2 x 6.5 mm 4 KHz 70 dB PC Pin Through Hole Piezo Buzzer

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
TDK PS1240P02BT - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 70dB
Rated Voltage: 3V
Frequency: 4kHz
Dimension: H  7.8mm x D  12.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$687.50
USD
Quantity
Unit Price
500
$0.29
1,000
$0.285
1,500
$0.28
2,500+
$0.275