Manufacturer Part #
PS1240P02BT
PS Series Ø12.2 x 6.5 mm 4 KHz 70 dB PC Pin Through Hole Piezo Buzzer
Product Specification Section
TDK PS1240P02BT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK PS1240P02BT - Technical Attributes
Attributes Table
Type: | Piezo |
Sound Level: | 70dB |
Rated Voltage: | 3V |
Frequency: | 4kHz |
Dimension: | H 7.8mm x D 12.2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$0.345
125
$0.33
400
$0.32
1,250
$0.305
4,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
2500 per Box
Mounting Method:
Surface Mount