Manufacturer Part #
BLM18PG600SH1D
Ferrite Beads Multi-Layer 60Ohm 100MHz 0.5A 0.1Ohm DCR 0603 Automotive T/R
Product Specification Section
Murata BLM18PG600SH1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM18PG600SH1D - Technical Attributes
Attributes Table
Filter Type: | Power-Line |
No of Elements: | 1 |
Impedance: | 60Ω |
Rated Current: | 1A |
DC Resistance-Max: | 0.1Ω |
Case Size: | 0603 (1608 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20,000
$0.02
40,000
$0.0197
60,000
$0.0195
80,000
$0.0194
100,000+
$0.019
Product Variant Information section
Available Packaging
Package Qty:
20000 per Reel
Mounting Method:
Surface Mount