text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18PG600SH1D

Ferrite Beads Multi-Layer 60Ohm 100MHz 0.5A 0.1Ohm DCR 0603 Automotive T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM18PG600SH1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 60Ω
Rated Current: 1A
DC Resistance-Max: 0.1Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$33.60
USD
Quantity
Unit Price
4,000
$0.0084
12,000
$0.0082
40,000
$0.0079
80,000
$0.0078
160,000+
$0.0075