
Manufacturer Part #
BLM15HG102SN1D
BLM Series 0402 1 kOhm 250 mA 1.1 Ohm DCR Surface Mount Ferrite Bead
Product Specification Section
Murata BLM15HG102SN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM15HG102SN1D - Technical Attributes
Attributes Table
Impedance: | 1kΩ |
Rated Current: | 250mA |
DC Resistance-Max: | 1.1Ω |
Case Size: | 0402 (1005 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.198
20
$0.149
150
$0.116
1,000
$0.0854
5,000+
$0.0592
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount