BLM15HG102SN1D in Reel by Murata | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15HG102SN1D

BLM Series 0402 1 kOhm 250 mA 1.1 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BLM15HG102SN1D - Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 250mA
DC Resistance-Max: 1.1Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,690,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$499.00
USD
Quantity
Unit Price
10,000+
$0.0499