text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15HG102SN1D

BLM Series 0402 1 kOhm 250 mA 1.1 Ohm DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM15HG102SN1D - Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 250mA
DC Resistance-Max: 1.1Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,280,000
Germany (Online Only):
1,280,000
1,350,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$90.00
USD
Quantity
Unit Price
10,000
$0.009
30,000
$0.0087
40,000
$0.0086
100,000
$0.0084
150,000+
$0.0082