text.skipToContent text.skipToNavigation

Manufacturer Part #

04025U2R7BAT2A

0402 2.2 pF 50 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

Product Specification Section
KYOCERA AVX 04025U2R7BAT2A - Technical Attributes
Attributes Table
Capacitance: 2.7pF
Rated Voltage: 50V
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.00
USD
Quantity
Unit Price
10,000
$0.0145
20,000
$0.0143
40,000
$0.0141
50,000
$0.014
150,000+
$0.0136