text.skipToContent text.skipToNavigation

Manufacturer Part #

04025U2R7BAT2A

0402 2.2 pF 50 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
KYOCERA AVX 04025U2R7BAT2A - Technical Attributes
Attributes Table
Capacitance: 2.7pF
Rated Voltage: 50V
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.00
USD
Quantity
Unit Price
10,000
$0.017
20,000
$0.0168
30,000
$0.0166
50,000
$0.0164
100,000+
$0.016
Product Variant Information section