text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1206X5R107M6.3TRPLPF

NMC Series 1206 100 uF 6.3 V ±20% X5R Multilayer Ceramic Chip Capacitor

Product Specification Section
NIC Components NMC1206X5R107M6.3TRPLPF - Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 0.5MΩ
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
299
USA:
299
On Order:
0
Factory Stock:Factory Stock:
466,000
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.55
USD
Quantity
Unit Price
1
$0.55
15
$0.46
50
$0.42
250
$0.365
1,000+
$0.32