NMC1206X5R107M6.3TRPLPF in Reel by NIC Components | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1206X5R107M6.3TRPLPF

NMC Series 1206 100 uF 6.3 V ±20% X5R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
NIC Components NMC1206X5R107M6.3TRPLPF - Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 0.5MΩ
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
282,000
USA:
282,000
On Order:
0
Factory Stock:Factory Stock:
370,000
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$360.00
USD
Quantity
Unit Price
2,000
$0.18
4,000
$0.178
6,000
$0.177
8,000
$0.176
10,000+
$0.173
Product Variant Information section