Manufacturer Part #
CL31B475KAHNNNE
CL31 Series 4.7 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Samsung Electro-Mechanics CL31B475KAHNNNE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL31B475KAHNNNE - Technical Attributes
Attributes Table
Capacitance: | 4700000pF |
Dielectric: | X7R |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.1% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
2,000
$0.0197
8,000
$0.0188
20,000
$0.0183
50,000
$0.0177
80,000+
$0.0169
Product Variant Information section
Available Packaging
- Reel Qty: 2,000+ / Web Price: $0.0214 / Stock: 11,636,000 Qty: 2,000+$0.0214 Stock: 11,636,000
- Reel Qty: 100,000+ / Web Price: $0.0197 / Stock: 0 Qty: 2,000+$0.0197 Stock: 0
- ReelSelected Variant Qty: 100,000+ / Web Price: $0.0197 / Stock: 0 Qty: 2,000+$0.0197 Stock: 0
- Reel Qty: 2,000+ / Web Price: $0.0214 / Stock: 136,000 Qty: 2,000+$0.0214 Stock: 136,000
- Reel Qty: 2,000+ / Web Price: $0.0214 / Stock: 362,000 Qty: 2,000+$0.0214 Stock: 362,000
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount