text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31B475KAHNNNE

CL31 Series 4.7 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL31B475KAHNNNE - Technical Attributes
Attributes Table
Capacitance: 4700000pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,636,000
USA:
746,000
Germany (Online Only):
10,890,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$42.80
USD
Quantity
Web Price
2,000
$0.0214
8,000
$0.0208
20,000
$0.0204
50,000
$0.02
80,000+
$0.0194