text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA8P1X7R1E226M250KC

CGA Series 1812 22 uF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
TDK CGA8P1X7R1E226M250KC - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
23,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$255.00
USD
Quantity
Web Price
500
$0.51
1,000
$0.50
1,500
$0.49
2,000
$0.485
2,500+
$0.47
Product Variant Information section