Manufacturer Part #
MAL214699811E3
146CTI Series 63 V 470 uF 125°C 5 k Hrs SMT Aluminum Electrolytic Cap
Product Specification Section
Vishay MAL214699811E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL214699811E3 - Technical Attributes
Attributes Table
Series: | 146 CTI |
Type: | Can - SMT |
Tolerance (%): | ±20% |
Operating Temp Range: | -55°C to +125°C |
Ripple Current: | 1050mA |
Impedance: | 100mΩ |
Lead Spacing: | 6.5mm |
Operating Temp-Max: | 125°C |
Dissipation Factor: | 0.1% |
Leakage Current: | 296µA |
Dimension: | L 16.6mm x W 16.6mm x H 17.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
150
$1.22
300
$1.21
450
$1.20
1,500+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
150 per Reel
Mounting Method:
Surface Mount