text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214699811E3

146CTI Series 63 V 470 uF 125°C 5 k Hrs SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Vishay MAL214699811E3 - Technical Attributes
Attributes Table
Series: 146 CTI
Type: Can - SMT
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Ripple Current: 1050mA
Impedance: 100mΩ
Lead Spacing: 6.5mm
Operating Temp-Max: 125°C
Dissipation Factor: 0.1%
Leakage Current: 296µA
Dimension: L  16.6mm x W  16.6mm x H  17.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
450
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$256.50
USD
Quantity
Unit Price
150
$1.71
300
$1.69
450
$1.68
600
$1.67
750+
$1.65
Product Variant Information section