text.skipToContent text.skipToNavigation

Manufacturer Part #

GSB4111312HR

USB Connectors USB3.1 A STD R/A DIP 30ug

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Communications Solutions GSB4111312HR - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 3.1
Gender: Female
No of Positions: 9
Current Rating: 1.8A
Voltage Rating: 30V
Color: Blue
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
Mating Cycles: 5000
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2340
Multiple Of:
117
Total
$1,216.80
USD
Quantity
Unit Price
117
$0.555
351
$0.54
585
$0.535
1,755
$0.52
2,925+
$0.51