text.skipToContent text.skipToNavigation

Manufacturer Part #

GSB4111312HR

USB Connectors USB3.1 A STD R/A DIP 30ug

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 2430
Product Specification Section
Amphenol Communications Solutions GSB4111312HR - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 3.1
Gender: Female
No of Positions: 9
Current Rating: 1.8A
Voltage Rating: 30V
Color: Blue
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
Mating Cycles: 5000
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,297
USA:
1,297
2,340
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.54
USD
Quantity
Unit Price
1
$0.535
50
$0.525
200
$0.51
500
$0.50
2,000+
$0.475