Manufacturer Part #
T2120865101-000
86 Position 30 - 14 AWG Sealable Crimp Style Rectangular Contact Insert
Product Specification Section
TE Connectivity T2120865101-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Design
11/25/2022 Details and Download
Change Feature: Special Design Feature General Product Description: One insert male insert T2120865101-000 HK-HDW3/1/1-23/16/47-MDescription of Changesmake protrusion male contact lower for HD1 signal and HD1 power position of HK-HDW3/1/1-23/16/47-M insert to reduce the risk for the bucklingReason for Changes:make protrusion male contact lower for HD1 signal and HD1 power position of HK-HDW3/1/1-23/16/47-M insert to reduce the risk for the buckling
Part Status:
Active
Active
TE Connectivity T2120865101-000 - Technical Attributes
Attributes Table
Gender: | Male |
No of Positions: | 86 |
Voltage Rating: | 400V |
Current Rating: | 11A |
Operating Temperature: | -40°C to +125°C |
Color: | Black |
Connector Type: | Insert |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
40
$14.02
80
$13.93
120
$13.88
160+
$13.81
Product Variant Information section
Available Packaging
Package Qty:
40 per Bag