text.skipToContent text.skipToNavigation

Manufacturer Part #

T2120865101-000

86 Position 30 - 14 AWG Sealable Crimp Style Rectangular Contact Insert

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity T2120865101-000 - Technical Attributes
Attributes Table
Gender: Male
No of Positions: 86
Voltage Rating: 400V
Current Rating: 11A
Operating Temperature: -40°C to +125°C
Color: Black
Connector Type: Insert
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$559.60
USD
Quantity
Web Price
40
$13.99
80
$13.90
120
$13.85
160+
$13.78