text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51KB-6DP-2DS(805)

6 Position Dual 2mm Gold Right Angle Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2226
Product Specification Section
Hirose Electric DF51KB-6DP-2DS(805) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
990
USA:
990
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
330
Multiple Of:
330
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$171.60
USD
Quantity
Unit Price
330
$0.52
660
$0.51
990
$0.505
1,650
$0.50
3,300+
$0.49