Manufacturer Part #
DF51KB-6DP-2DS(805)
6 Position Dual 2mm Gold Right Angle Header
Product Specification Section
Hirose Electric DF51KB-6DP-2DS(805) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF51KB-6DP-2DS(805) - Technical Attributes
Attributes Table
No of Positions: | 6 |
Pitch: | 2 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 2A |
Contact Plating: | Gold |
Material: | Polybutylene Terephthalate |
No of Rows: | 2 |
Gender: | Male |
Type: | Header |
Mating Type: | Latch Holder |
Color: | Black |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
330
Germany (Online Only):
330
Factory Lead Time:
14 Weeks
Quantity
Unit Price
330
$0.445
990
$0.435
1,650
$0.43
3,300
$0.425
6,600+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
330 per Tray
Mounting Method:
Through Hole