text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51K-4P-2DSA(805)

4 Position 0.079" (2.00mm) Pitch Through Hole Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF51K-4P-2DSA(805) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Gold
Material: Polyamide / Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 1000Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.00
USD
Quantity
Unit Price
1
$0.37
75
$0.36
250
$0.355
750
$0.345
2,500+
$0.33
Product Variant Information section