Manufacturer Part #
DF51K-4P-2DSA(805)
4 Position 0.079" (2.00mm) Pitch Through Hole Header Connector
Product Specification Section
Hirose Electric DF51K-4P-2DSA(805) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF51K-4P-2DSA(805) - Technical Attributes
Attributes Table
No of Positions: | 4 |
Pitch: | 2 mm |
Style/Orientation: | Straight |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 2A |
Contact Plating: | Gold |
Material: | Polyamide / Nylon |
No of Rows: | 1 |
Gender: | Male |
Type: | Header |
Mating Type: | Latch Holder |
Color: | Black |
Insulation Resistance: | 1000Ω |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
169
USA:
169
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.37
75
$0.36
250
$0.355
750
$0.345
2,500+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole