
Manufacturer Part #
B8B-XH-A(LF)(SN)
XH Series 8 Position 2.5 mm Pitch Through Hole Top Entry Shrouded Header
Product Specification Section
JST B8B-XH-A(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST B8B-XH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: | 8 |
Pitch: | 2.5 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Crimp |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 250V |
Current Rating: | 3A |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 1 |
Gender: | Male |
Type: | Shrouded Header |
Mating Type: | Detent Lock |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.159
200
$0.155
500
$0.152
2,000
$0.149
5,000+
$0.142
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Through Hole