text.skipToContent text.skipToNavigation

Manufacturer Part #

B2B-XH-A(LF)(SN)

XH Series 2 Position 2.5 mm Pitch Through Hole Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Date Code:
Product Specification Section
JST B2B-XH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Features & Applications

The B2B-XH-A(LF)(SN) is a part of XH series with a mounting height of 9.8 mm and it is applicable to PC Board thickness of 1.6 mm. It has an Operating Temperature range of -25° C to +85° C.

Product Features:

  • Original folded beam contact
  • Box-shaped shrouded header
  • Header with a boss
  • Interchangeability
  • Conforming to the HA terminal
  • Current Rating: 3A AC, DC(AWG #22)
  • Voltage Rating: 250V AC, DC
  • Contact Resistance: Initial value/10mΩ max.
  • Insulation Resistance: 1000 MΩ min
  • Withstanding voltage: 1000V AC/minute
  • Applicable wire: AWG #30 to #22
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Unit Price
1
$0.0493
500
$0.0483
2,000
$0.0467
5,000
$0.0456
20,000+
$0.0432