text.skipToContent text.skipToNavigation

Manufacturer Part #

SXH-001T-P0.6N

XH Series 2.5 mm Pitch 22-28 AWG Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
JST SXH-001T-P0.6N - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-26
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 1000MΩ
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications
The SXA-001T-P0.6 is a part of XH Series 2.5 mm Pitch 22-28 AWG Contact Crimp Style Connector.

Features:

  • Original folded beam contact
  • Box-shaped shrouded header
  • Header with a boss
  • Interchangeability
  • Conforming to the HA terminal

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 3 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 MΩ
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$116.00
USD
Quantity
Web Price
5,000
$0.0232
15,000
$0.0223
20,000
$0.0221
50,000
$0.0214
75,000+
$0.0207
Product Variant Information section