text.skipToContent text.skipToNavigation

Manufacturer Part #

AWHW 14G-SMD

14 Position 2.54 mm Pitch PCB Surface Mount Right Angle Box Header

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code:
Product Specification Section
ASSMANN WSW Components AWHW 14G-SMD - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,344
Factory Lead Time:
17 Weeks
Minimum Order:
4400
Multiple Of:
220
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,476.00
USD
Quantity
Unit Price
220
$0.835
440
$0.825
660
$0.815
1,100
$0.81
2,200+
$0.79