Manufacturer Part #
AWHW 14G-SMD
14 Position 2.54 mm Pitch PCB Surface Mount Right Angle Box Header
Product Specification Section
ASSMANN WSW Components AWHW 14G-SMD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components AWHW 14G-SMD - Technical Attributes
Attributes Table
No of Positions: | 14 |
Pitch: | 2.54 mm |
Style/Orientation: | Vertical Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Current Rating: | 3A |
Contact Plating: | Gold Flash |
Material: | Nylon |
No of Rows: | 2 |
Gender: | Male |
Type: | Shrouded Header |
Mating Type: | Latch Holder |
Color: | Black |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,080
Germany (Online Only):
3,080
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
22
$0.87
88
$0.84
330
$0.815
660
$0.805
1,650+
$0.775
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Mounting Method:
Surface Mount