text.skipToContent text.skipToNavigation

Manufacturer Part #

MJ3415-88-2

8 Pos., 8 Contact Thru-hole CAT 3 Mod Jack with 6 Micron Gold Plated Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code:
Product Specification Section
GCT MJ3415-88-2 - Technical Attributes
Attributes Table
Type: RJ-45
No of Positions: 8
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.00
USD
Quantity
Unit Price
100
$0.27
400
$0.265
1,000
$0.26
2,500
$0.255
4,000+
$0.245