Manufacturer Part #
MJ3415-88-2
8 Pos., 8 Contact Thru-hole CAT 3 Mod Jack with 6 Micron Gold Plated Connector
Product Specification Section
GCT MJ3415-88-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT MJ3415-88-2 - Technical Attributes
Attributes Table
Type: | RJ-45 |
No of Positions: | 8 |
No of Rows: | 1 |
Shielding: | No |
Color: | Black |
Contact Material: | Phosphor Bronze |
Material Finish: | Gold |
Orientation: | Straight |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$0.27
400
$0.265
1,000
$0.26
2,500
$0.255
4,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole