text.skipToContent text.skipToNavigation
Product Specification Section
GCT SIM8066-6-1-14-01-A - Technical Attributes
Attributes Table
Type: SIM
No of Positions: 6
Pitch: 1.44
Rated Voltage (VAC): 30VAC
Rated Current: 0.5A
Insulation Resistance: 1000MΩ
Contact Resistance: 100mΩ
Operating Temp Range: -40°C to +85°C
Contact Material: Copper Alloy
Contact Plating: Gold Flash
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$907.50
USD
Quantity
Unit Price
1,500+
$0.605